This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADP3180JRU-REEL7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADP3180JRU-REEL7
JLCPCB Part #
C3189095
Package
TSSOP-28
Description
0℃~+85℃@(Ta) 12V 250kHz~4MHz Buck TSSOP-28 Power Management - Specialized
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5130
200+ $1.3607
500+ $1.3126
1000+ $1.2885

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons