
* Images are for reference only
LT1761IS5-2.5#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1761IS5-2.5#TRMPBF
- JLCPCB Part #
- C655170
- Package
- TSOT-23-5
- Description
- -40℃~+125℃ 1 100mA 2.5V 20V 450mV@(100mA) 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3984
200+
$0.9294
500+
$0.8956
1000+
$0.8795
Related Products
Welcome back, may I help you?