
* Images are for reference only
LT1676CN8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1676CN8#PBF
- JLCPCB Part #
- C664591
- Package
- PDIP-8
- Description
- 0℃~+125℃@(TJ) 1 1.24V~51V 100kHz 7.4V~60V Adjustable Buck Buck Built-in No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1039
200+
$1.9764
500+
$1.9058
1000+
$1.8721
Welcome back, may I help you?