
* Images are for reference only
LT1634BCS8-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1634BCS8-5#TRPBF
- JLCPCB Part #
- C664456
- Package
- SO-8
- Description
- 0℃~+70℃@(Ta) 25ppm/℃ 30mA 35uVp-p 5V Fixed Parallel ±0.05% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7266
200+
$1.8303
500+
$1.7661
1000+
$1.7340
Welcome back, may I help you?