
* Images are for reference only
HMC407MS8GETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC407MS8GETR
- JLCPCB Part #
- C662140
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃ 12dB 15dB 230mA 25dBm 5.5dB 5GHz~7GHz 5V Low-power mode MSOP-8-EP RF Power Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3802
10+
$10.2636
Related Products
Welcome back, may I help you?