
* Images are for reference only
LT1521IS8-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1521IS8-5#PBF
- JLCPCB Part #
- C579771
- Package
- SO-8
- Description
- -40℃~+125℃@(Tj) 1 12uA 20V 300mA 58dB@(120Hz) 5V 750mV@(300mA) Fixed Over Temperature Protection、Reverse connection protection Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3374
200+
$2.0664
500+
$1.9939
1000+
$1.9569
Related Products
Welcome back, may I help you?