
* Images are for reference only
AD7142ACPZ-1500RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7142ACPZ-1500RL7
- JLCPCB Part #
- C208188
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 14 1mA 2.5kV 2.6V~3.6V 50uA Capacitive Touch LFCSP-32(5x5) Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6179
10+
$5.7284
30+
$5.1119
100+
$4.6576
Related Products
Welcome back, may I help you?