
* Images are for reference only
LT1469CDF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1469CDF#PBF
- JLCPCB Part #
- C663968
- Package
- DFN-12-EP(4x4)
- Description
- -15V~15V 0℃~+70℃ 10nA 110dB 2 225uV 22V/us 22mA 3.8mA 36V 3uV/℃ 50nA 5nV/√Hz@10kHz DFN-12-EP(4x4) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7046
10+
$4.9106
30+
$4.4274
100+
$4.0216
Welcome back, may I help you?