
* Images are for reference only
LT1460GCZ-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1460GCZ-5#TRPBF
- JLCPCB Part #
- C663807
- Package
- TO-92-3
- Description
- 0℃~+70℃@(Ta) 20uVp-p 20uVrms 225uA 25ppm/℃ 40mA 5.9V~20V 5V Fixed Series ±0.25% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2665
200+
$1.2641
500+
$1.2205
1000+
$1.1980
Welcome back, may I help you?