
* Images are for reference only
LT1460DCS8-2.5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1460DCS8-2.5#PBF
- JLCPCB Part #
- C663783
- Package
- SO-8
- Description
- 0℃~+70℃@(Ta) 10uVrms 165uA 2.5V 20ppm/℃ 40mA Fixed Series ±0.1% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.3445
10+
$11.7684
30+
$10.7692
100+
$9.8988
Related Products
Welcome back, may I help you?