
* Images are for reference only
LT1460ACN8-2.5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1460ACN8-2.5#PBF
- JLCPCB Part #
- C663755
- Package
- PDIP-8
- Description
- 0℃~+70℃@(Ta) 10ppm/℃ 10uVp-p 10uVrms 165uA 2.5V Fixed Series ±0.075% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2904
200+
$2.4340
500+
$2.3489
1000+
$2.3071
Related Products
Welcome back, may I help you?