This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LT1431IZ#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LT1431IZ#PBF
JLCPCB Part #
C663746
Package
TO-92-3
Description
-40℃~+85℃ 100mA 1mA 2.5V~36V 50ppm/℃ 600uA Adjustable Parallel ±0.4% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9955
200+ $0.7722
500+ $0.7449
1000+ $0.7321

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons