
* Images are for reference only
LT1376HVIS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1376HVIS
- JLCPCB Part #
- C1356349
- Package
- SOIC-16
- Description
- -40℃~+125℃@(TJ) 1 1.5A 500kHz 5V~30V Adjustable Buck Built-in No SOIC-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4454
200+
$4.0427
500+
$3.8998
1000+
$3.8308
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?