
* Images are for reference only
LTC2378IDE-16#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2378IDE-16#PBF
- JLCPCB Part #
- C680488
- Package
- DFN-16-EP(3x4)
- Description
- -40℃~+85℃ 0.5LSB 16 1MHz SPI DFN-16-EP(3x4) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.1803
200+
$10.9049
500+
$10.5231
1000+
$10.3331
Welcome back, may I help you?