
* Images are for reference only
LT1371CT7#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1371CT7#PBF
- JLCPCB Part #
- C663544
- Package
- TO-220-7
- Description
- 0℃~+70℃@(TA) 1 2.7V~30V 3A 500kHz Adjustable Boost、Buck、Cuk、Flyback、Forward、Inverting Buck、Boost Built-in No TO-220-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1002
200+
$3.9094
500+
$3.7713
1000+
$3.7039
Welcome back, may I help you?