
* Images are for reference only
LT1175CN8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1175CN8#PBF
- JLCPCB Part #
- C663000
- Package
- PDIP-8
- Description
- 0℃~+125℃@(Tj) 1 20V 500mA 700mV@(500mA) Adjustable Negative Over Current Protection、Over Temperature Protection PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$10.4325
10+
$10.2094
30+
$10.0617
100+
$9.9124
Related Products
Welcome back, may I help you?