
* Images are for reference only
LT1173CN8-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1173CN8-5#PBF
- JLCPCB Part #
- C662993
- Package
- PDIP-8
- Description
- 0℃~+70℃@(TA) 1 1.5A 23kHz 2V~30V 5V Boost、Buck Buck、Boost Built-in Fixed No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9628
10+
$12.7364
30+
$12.5839
100+
$12.4314
Welcome back, may I help you?