
* Images are for reference only
LT1129IS8-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1129IS8-3.3#PBF
- JLCPCB Part #
- C662830
- Package
- SO-8
- Description
- -40℃~+125℃@(Tj) 1 20V 3.3V 50uA 64dB@(120Hz) 700mA 700mV@(700mA) Fixed Over Current Protection、Over Temperature Protection Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5671
10+
$15.8157
30+
$14.5137
100+
$13.3770
Related Products
Welcome back, may I help you?