
* Images are for reference only
5962-9313001MPA
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-9313001MPA
- JLCPCB Part #
- C649006
- Package
- CDIP-8
- Description
- -55℃~+125℃ 0.06% 1 360V/us 7uA 85MHz CDIP-8 Video Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.2161
200+
$21.3691
500+
$20.6178
1000+
$20.2469
Welcome back, may I help you?