
* Images are for reference only
LT1129IQ#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1129IQ#PBF
- JLCPCB Part #
- C579659
- Package
- DDPAK-5
- Description
- -40℃~+125℃@(Tj) 1 3.8V~30V 30V 50uA 64dB@(120Hz) 700mA 700mV@(700mA) Adjustable Over Temperature Protection、Reverse connection protection、Enable、Thermal Shutdown Positive DDPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5520
10+
$11.7105
30+
$10.5883
100+
$9.6474
Related Products
Welcome back, may I help you?