
* Images are for reference only
ADR4533ARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR4533ARZ
- JLCPCB Part #
- C659585
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 10mA 2.1uVp-p 3.3V 3.4V~15V 4ppm/℃ 950uA Fixed Series ±0.04% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$10.5250
10+
$9.1914
30+
$7.9722
100+
$7.2910
Related Products
Welcome back, may I help you?