This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADM1075-1ACPZ-RL7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADM1075-1ACPZ-RL7
JLCPCB Part #
C657835
Package
LFCSP-28-WQ(5x5)
Description
-40℃~+85℃ 1 LFCSP-28-WQ(5x5) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.0109
200+ $5.0349
500+ $4.8583
1500+ $4.7716

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons