
* Images are for reference only
LT1460BIS8-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1460BIS8-5#TRPBF
- JLCPCB Part #
- C663771
- Package
- SO-8
- Description
- -40℃~+85℃@(Ta) 10ppm/℃ 20uVrms 40mA 5.9V~20V 5V Fixed Series SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6507
200+
$3.7344
500+
$3.6044
1000+
$3.5386
Welcome back, may I help you?