
* Images are for reference only
LT1084CT#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1084CT#PBF
- JLCPCB Part #
- C107734
- Package
- TO-220
- Description
- 0℃~+150℃@(Tj) 1 1.5V@(5A) 5A 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7125
10+
$20.0847
Related Products
Welcome back, may I help you?