
* Images are for reference only
LT1058ACN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1058ACN
- JLCPCB Part #
- C7460322
- Package
- PDIP-14
- Description
- 0℃~+70℃ 14V/us 180uV 5MHz 5pA PDIP-14 FET Input Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.2173
200+
$23.2304
500+
$22.4535
1000+
$22.0707
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?