
* Images are for reference only
LT1021CCN8-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1021CCN8-5#PBF
- JLCPCB Part #
- C661980
- Package
- PDIP-8
- Description
- 0℃~+70℃@(Ta) 1.5mA 10mA 2.2uVrms 3uVp-p 5V 7.2V~40V Fixed Series ±0.05% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$9.0073
10+
$7.7477
30+
$6.9794
100+
$6.3367
Related Products
Welcome back, may I help you?