
* Images are for reference only
LT1019AIS8-2.5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1019AIS8-2.5#TRPBF
- JLCPCB Part #
- C661522
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1.3mA 10mA 10ppm/℃ 2.5V 2.5ppmp-p 2.5ppmrms 4V~40V Fixed Series、Parallel ±0.05% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2282
200+
$4.7325
500+
$4.5665
1000+
$4.4843
Related Products
Welcome back, may I help you?