
* Images are for reference only
LT1019ACS8-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1019ACS8-5#PBF
- JLCPCB Part #
- C661520
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1.3mA 10mA 2.5ppmp-p 2.5ppmrms 5V 5ppm/℃ 6.5V~40V Fixed Series、Parallel ±0.05% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7004
200+
$4.5294
500+
$4.3700
1000+
$4.2910
Welcome back, may I help you?