
* Images are for reference only
OP07DNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- OP07DNZ
- JLCPCB Part #
- C690864
- Package
- PDIP-8
- Description
- -40℃~+125℃ 0.2V/us 1 15mA 200pA 600kHz ESD protection、Reverse-phase input protection PDIP-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.6154
10+
$2.5544
30+
$2.5126
100+
$2.4725
Related Products
Welcome back, may I help you?