
* Images are for reference only
LT1014ACN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1014ACN#PBF
- JLCPCB Part #
- C107733
- Package
- PDIP-14
- Description
- 0.4V/us 0℃~+70℃ 12nA 1MHz 20mA 350uA Four channels PDIP-14 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0125
10+
$6.1117
30+
$5.5639
100+
$5.1047
500+
$5.0450
Welcome back, may I help you?