This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LT6656AILS8-1.25#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LT6656AILS8-1.25#PBF
JLCPCB Part #
C673367
Package
LCC-8(5x5)
Description
-40℃~+85℃@(Ta) 10ppm/℃ 2.2V~18V 30ppmp-p 50uVrms 5mA Fixed Series ±0.05% LCC-8(5x5) Voltage Reference ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 576

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1024
10+ $3.5127
30+ $3.1630
100+ $2.8086
576+ $2.6442
1152+ $2.5717
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons