
* Images are for reference only
LS5912C SOIC 8L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LS5912C SOIC 8L
- JLCPCB Part #
- C3752959
- Package
- SOIC-8
- Description
- -55℃~+150℃ 2 N-Channel 25V 500mW 5pF 7mA N-Channel SOIC-8 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3808
200+
$2.8565
500+
$2.7565
1000+
$2.7065
Welcome back, may I help you?