
* Images are for reference only
LS3958 SOIC 8L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LS3958 SOIC 8L
- JLCPCB Part #
- C3752994
- Package
- SOIC-8
- Description
- -55℃~+150℃ 2 N-Channel 2V 400mW 5mA 60V 6pF N-Channel SOIC-8 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2417
200+
$2.0287
500+
$1.9582
1000+
$1.9230
Welcome back, may I help you?