
* Images are for reference only
JPAD10 TO-92 2L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- JPAD10 TO-92 2L
- JLCPCB Part #
- C3313290
- Package
- TO-92
- Description
- -55℃~+150℃@(Tj) 1.5V@5mA 10mA 10pA@20V 35V Independent TO-92 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0439
200+
$1.1780
500+
$1.1379
1000+
$1.1170
Welcome back, may I help you?