
* Images are for reference only
IT121 PDIP 8L ROHS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- IT121 PDIP 8L ROHS
- JLCPCB Part #
- C17545580
- Package
- DIP-8
- Description
- -55℃~+150℃ 100@1mA,5V 10mA 180MHz 1nA 45V 500mV@0.5mA,0.05mA 500mW 6.2V NPN DIP-8 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2247
200+
$4.0800
500+
$3.9438
1000+
$3.8765
Welcome back, may I help you?