
* Images are for reference only
HMC828LP6CETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC828LP6CETR
- JLCPCB Part #
- C662761
- Package
- VFQFN-40-EP(6x6)
- Description
- -40℃~+85℃ 1 1415MHz VFQFN-40-EP(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2763
10+
$7.9760
30+
$7.1833
100+
$6.5178
Related Products
Welcome back, may I help you?