
* Images are for reference only
HMC794LP3ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC794LP3ETR
- JLCPCB Part #
- C662748
- Package
- SMD-16(3x3)
- Description
- -40℃~+85℃ 200MHz~2GHz 4 way 5V SMD-16(3x3) Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.2905
30+
$47.8597
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?