
* Images are for reference only
HMC764LP6CETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC764LP6CETR
- JLCPCB Part #
- C662738
- Package
- QFN-40(6x6)
- Description
- -40℃~+85℃ 1 1.8V~5.5V 8.2GHz QFN-40(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$158.0796
200+
$61.1748
500+
$59.0259
1000+
$57.9627
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?