
* Images are for reference only
HMC753LP4ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC753LP4ETR
- JLCPCB Part #
- C515893
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 11dB 14dB 18dB 18dBm 1GHz~11GHz 2dB 30dBm 55mA 5V QFN-24-EP(4x4) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.5271
Related Products
Welcome back, may I help you?