Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators (with Power)
  6. ADUM5210ARSZ
ADUM5210ARSZ
Extended
* Images are for reference only
ADUM5210ARSZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM5210ARSZ
JLCPCB Part #
C661068
Package
SSOP-20-208mil
Description
-40℃~+105℃ 0 100Mbps 2 2500 3.135V~5.25V 3.3V、5V 35kV/us Low Level SSOP-20-208mil Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators (with Power)
ManufacturerAnalog Devices
PackageSSOP-20-208mil
Number of Forward Channels2
Default OutputLow Level
Operating Temperature-40℃~+105℃
Data Rate(Max)100Mbps
Number of Channels2
Voltage - Supply3.3V、5V
Isolation Voltage(Vrms)2500
Number of Reverse Channels0
Output Voltage3.135V~5.25V
CMTI(kV/us)35kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators (with Power)
  6. ADUM5210ARSZ
ADUM5210ARSZ

* Images are for reference only

ADUM5210ARSZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM5210ARSZ
JLCPCB Part #
C661068
Package
SSOP-20-208mil
Description
-40℃~+105℃ 0 100Mbps 2 2500 3.135V~5.25V 3.3V、5V 35kV/us Low Level SSOP-20-208mil Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM5210ARSZ

* Images are for reference only

ADUM5210ARSZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM5210ARSZ
JLCPCB Part #
C661068
Package
SSOP-20-208mil
Description
-40℃~+105℃ 0 100Mbps 2 2500 3.135V~5.25V 3.3V、5V 35kV/us Low Level SSOP-20-208mil Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM5210ARSZ Specifications

ADUM5210ARSZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators (with Power)
ManufacturerAnalog Devices
PackageSSOP-20-208mil
Number of Forward Channels2
Default OutputLow Level
Operating Temperature-40℃~+105℃
Data Rate(Max)100Mbps
Number of Channels2
Voltage - Supply3.3V、5V
Isolation Voltage(Vrms)2500
Number of Reverse Channels0
Output Voltage3.135V~5.25V
CMTI(kV/us)35kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM5210ARSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM5210ARSZ Documents

ADUM5210ARSZ datasheets or manufacturer documentation.

Datasheet: ADUM5210ARSZ Datasheet (PDF)

ADUM5210ARSZ Schematic Symbol & PCB Footprint

The ADUM5210ARSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.