
* Images are for reference only
HMC836LP6CE
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC836LP6CE
- JLCPCB Part #
- C1538777
- Package
- VFQFN-40-EP(6x6)
- Description
- -40℃~+85℃ 1 3705MHz 3V~5.2V VFQFN-40-EP(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9072
10+
$7.6588
30+
$6.8973
100+
$6.2595
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?