
* Images are for reference only
AD7380BCPZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7380BCPZ-RL
- JLCPCB Part #
- C650888
- Package
- LFCSP-16(3x3)
- Description
- -40℃~+125℃ 10ppm/℃ 16 2 21.5mA 2LSB 3V~3.6V 4MHz 92.5dB External、Built-in Not supported SAR SPI Yes LFCSP-16(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.5011
30+
$53.7688
Related Products
Welcome back, may I help you?