
* Images are for reference only
HMC455LP3E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC455LP3E
- JLCPCB Part #
- C1558221
- Package
- QFN-16-EP(3x3)
- Description
- 1.7GHz~2.5GHz 13dB 150mA 5V 6dB Linearization design QFN-16-EP(3x3) RF Power Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9693
200+
$3.8589
500+
$3.7236
1000+
$3.6560
Related Products
Welcome back, may I help you?