
* Images are for reference only
AD5677RBCPZ-2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5677RBCPZ-2
- JLCPCB Part #
- C7457404
- Package
- LFCSP-28(4x4)
- Description
- -40℃~+125℃ 16 16 2.7V~5.5V 3.4uA 4LSB 8us I2C Voltage Buffer LFCSP-28(4x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$46.7247
Related Products
Welcome back, may I help you?