
* Images are for reference only
HMC406MS8GETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC406MS8GETR
- JLCPCB Part #
- C662139
- Package
- MSOP-8-EP
- Description
- 17dB 300mA 5GHz~6GHz 5V 6dB Low-power mode MSOP-8-EP RF Power Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6851
10+
$7.5512
30+
$6.3544
100+
$5.7745
Related Products
Welcome back, may I help you?