
* Images are for reference only
HMC218BMS8GE
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC218BMS8GE
- JLCPCB Part #
- C207985
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃ 0MHz~1.6GHz 11dBm 17dBm 3.5GHz~8GHz 3.5GHz~8GHz 40dB 42dB 9dB MSOP-8-EP RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7064
10+
$6.5662
30+
$6.4744
100+
$6.3810
Related Products
Welcome back, may I help you?