
* Images are for reference only
ADP3335ARM-2.85-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3335ARM-2.85-RL
- JLCPCB Part #
- C3748554
- Package
- MSOP-8
- Description
- -40℃~+85℃@(Ta) 1 12V 2.85V 200mV@(500mA) 500mA 80uA Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2357
200+
$0.8666
500+
$0.8360
1000+
$0.8199
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?