
* Images are for reference only
FIDO5110CBCZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- FIDO5110CBCZ
- JLCPCB Part #
- C3215647
- Package
- CSPBGA-144(10x10)
- Description
- -40℃~+105℃ 100Mbps CSPBGA-144(10x10) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8925
200+
$9.2457
500+
$8.9218
1000+
$8.7607
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?