
* Images are for reference only
ADP5034ACPZ-1-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP5034ACPZ-1-R7
- JLCPCB Part #
- C659242
- Package
- LFCSP-24(4x4)
- Description
- -40℃~+125℃ 2.3V~5.5V 3MHz 4 Buck Buck Built-in LFCSP-24(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9496
200+
$1.5286
500+
$1.4755
1500+
$1.4481
Related Products
Welcome back, may I help you?