
* Images are for reference only
DS28E18Q+T
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DS28E18Q+T
- JLCPCB Part #
- C5362271
- Package
- TDFN-8(2x3)
- Description
- -40℃~+85℃ 2.3Mbps 2.97V~3.63V I2C、SPI、1-Wire TDFN-8(2x3) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9371
200+
$1.9707
500+
$1.9046
1000+
$1.8724
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?